
14-bit, 800 kSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB Differential Nonlinearity and 1.25 LSB Integral Nonlinearity. Operates with a dual 5V supply, with a range of 4.75V to 5.25V. Packaged in a 28-pin SSOP for surface mounting, this general-purpose ADC offers a maximum power dissipation of 240mW.
Analog Devices LTC1419ACG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 60LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Supply Type | Dual |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1419ACG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
