14-bit, 800 kSPS SAR Analog-to-Digital Converter (ADC) with a single-channel, bipolar input. Features a parallel interface and operates from a dual 5V supply (4.75V to 5.25V). Offers 1.25 LSB Integral Nonlinearity (INL) and a maximum power dissipation of 240mW. Packaged in a 28-pin SOIC for surface mounting.
Analog Devices LTC1419ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Supply Current | 11mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1419ACSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.