
Analog Devices LTC1421CG-2.5#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421CG-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
