
The LTC1421CSW-2.5#PBF is a dual hot swap controller from Analog Devices, packaged in a SOIC W package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 12V. This device is available in a rail/Tube packaging configuration, with 32 units per package. It is compliant with RoHS regulations and does not feature radiation hardening.
Analog Devices LTC1421CSW-2.5#PBF technical specifications.
| Package/Case | SOIC W |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1421CSW-2.5#PBF to view detailed technical specifications.
No datasheet is available for this part.
