The LTC1421CSW-2.5#TR is a dual 2.5V voltage reference IC from Analog Devices. It is packaged in a SOIC-8 package and is rated for operation between 0°C and 70°C. The device can operate with a supply voltage between 3V and 12V. It is available in quantities of 1000 units per reel. The LTC1421CSW-2.5#TR is not RoHS compliant.
Analog Devices LTC1421CSW-2.5#TR technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1421CSW-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.