Analog Devices LTC1421ISW technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1421ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.