
Analog Devices LTC1422CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1422CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
