
The LTC1422IS8 is a general purpose IC from Analog Devices, packaged in a SOIC with a lead-free package that contains lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC operates within a supply voltage range of 2.7V to 12V. It is available in a package quantity of 100 and is packaged in a rail/Tube format.
Analog Devices LTC1422IS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1422IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
