
The LTC1422IS8#TRPBF is a hot swap controller from Analog Devices, designed for use in power management applications. It features a single output and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is compliant with RoHS regulations. It can handle supply voltages between 2.7V and 12V.
Analog Devices LTC1422IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1422IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
