
The LTC1430IS is a DC/DC controller from Analog Devices, packaged in a SOIC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1430IS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1430IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
