
The LTC1433CGN is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 100 and is packaged in rail/Tube. The device is not RoHS compliant and contains lead. It has a quiescent current of 470uA and is not a synchronous rectifier. The device is a surface mount package with a package type of SSOP.
Analog Devices LTC1433CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 470uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1433CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
