
Analog Devices LTC1433IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1433IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
