
The LTC1433IGN#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a SSOP package and is lead free. The device is RoHS compliant and has an output voltage of 5V with an output current of 450mA. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC1433IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1433IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
