
The LTC1435ACG is a DC/DC controller with a flyback topology, suitable for applications with a maximum supply voltage of 36V and an output current of 2kA. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 138kHz. The device is packaged in a surface-mount SSOP-16 package and is available in quantities of 77. Note that the device contains lead and is not RoHS compliant.
Analog Devices LTC1435ACG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435ACG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
