
Analog Devices LTC1435ACG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1435ACG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
