
Analog Devices LTC1435ACS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
