The LTC1435ACS#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 2500 units per reel and is packaged in tape and reel format. The device is not RoHS compliant. It operates at a maximum frequency of 138kHz and has a duty cycle of 99%. The LTC1435ACS#TR is a single-output device.
Analog Devices LTC1435ACS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435ACS#TR to view detailed technical specifications.
No datasheet is available for this part.
