
Analog Devices LTC1435AIS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1435AIS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
