
The LTC1435CS is a single-output DC/DC controller from Analog Devices, packaged in a 0.150 INCH, PLASTIC, SO-16 package. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 138kHz. The device is available in a rail/tube packaging with 50 units per package. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LTC1435CS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
