
The LTC1435IS#PBF is a DC/DC controller from Analog Devices, designed for single output applications. It operates within a temperature range of -40°C to 85°C and features a maximum frequency of 138kHz. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. With a duty cycle of 99%, this controller is capable of handling high-frequency switching.
Analog Devices LTC1435IS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1435IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
