
Analog Devices LTC1436ACGN-PLL#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1436ACGN-PLL#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
