
The LTC1436ACGN-PLL#TRPBF is a DC/DC controller from Analog Devices, designed for high-frequency operation with a maximum frequency of 138kHz. It features a single output and can handle an output current of up to 2A. The device is packaged in a surface-mount SSOP package and is lead-free compliant. It operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1436ACGN-PLL#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1436ACGN-PLL#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
