
The LTC1436AIGN DC/DC controller is a single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 138kHz and a duty cycle of 99%. The device is packaged in an SSOP-24 package and is not RoHS compliant. The LTC1436AIGN is a lead-free component, but it contains lead.
Analog Devices LTC1436AIGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1436AIGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
