The LTC1436AIGN#TR is a DC/DC controller from Analog Devices, packaged in an SSOP package, with a maximum operating temperature range of -40°C to 85°C and a maximum frequency of 138kHz. It features a duty cycle of 99% and is available in a tape and reel packaging with 2500 units per package. The device is not RoHS compliant and contains lead. It is a single-output device.
Analog Devices LTC1436AIGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1436AIGN#TR to view detailed technical specifications.
No datasheet is available for this part.