
The LTC1438CG-ADJ#PBF is a dual DC/DC controller from Analog Devices. It operates at frequencies up to 138kHz and features a duty cycle of 99%. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It is suitable for use in applications where high efficiency and reliability are required, and can be used in environments with operating temperatures ranging from 0°C to 70°C.
Analog Devices LTC1438CG-ADJ#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1438CG-ADJ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
