The LTC1438IG-ADJ is a dual DC/DC controller with a maximum output current of 2A and output voltage of 9V. It operates at a maximum frequency of 138kHz and has a duty cycle of 99%. The device is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The LTC1438IG-ADJ is not RoHS compliant.
Analog Devices LTC1438IG-ADJ technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1438IG-ADJ to view detailed technical specifications.
No datasheet is available for this part.