
The LTC1438IG-ADJ#PBF is a dual 2A adjustable DC/DC controller from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum operating frequency of 138kHz. It can handle a duty cycle of 99% and has a minimum input voltage of 3.5V. The LTC1438IG-ADJ#PBF is suitable for use in a variety of applications including DC/DC converters and power supplies.
Analog Devices LTC1438IG-ADJ#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 138kHz |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1438IG-ADJ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
