
The LTC1438IG#PBF is a dual DC/DC controller with a maximum operating frequency of 138kHz and a maximum operating temperature of 85°C. It is available in a lead-free SSOP package and is compliant with RoHS regulations. The device has a duty cycle of 99% and is suitable for use in applications where high efficiency is required. The LTC1438IG#PBF is a surface mount device and is packaged in a rail or tube format with 47 units per package.
Analog Devices LTC1438IG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1438IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
