
The LTC1439IG#PBF is a dual output DC/DC controller with a maximum frequency of 138kHz and a duty cycle of 99%. It is packaged in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Analog Devices LTC1439IG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1439IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
