
Single-channel comparator featuring a 1.182V internal reference and TTL output. Operates with a dual supply voltage range of 1V to 5.5V and a single supply voltage from 2V to 11V. Offers a 50mV hysteresis, 10mV input offset voltage, and a 5µs response time. Packaged in an 8-pin SOIC, this RoHS compliant component boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio.
Analog Devices LTC1440IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.498mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
