
Single-channel comparator IC with 1.182V reference, operating from 1V to 5.5V dual supply or 2V to 11V single supply. Features 50mV hysteresis, 10mV input offset voltage, and 80dB common mode rejection ratio. Delivers 20uA output current with TTL output type. Housed in an 8-pin SOIC package, this component offers a 15us propagation delay and 4.4uA quiescent current.
Analog Devices LTC1440IS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 4.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1440IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
