
Single-channel comparator IC with TTL output, featuring 10mV input offset voltage and 50mV hysteresis. Operates with dual supply voltages from 1V to 5.5V and single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component has a 15µs propagation delay and 4.4µA quiescent current.
Analog Devices LTC1440IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
