
Dual comparator IC featuring two independent comparator elements. Operates with a dual supply voltage range from 1V to 5.5V, with a typical operating supply voltage of 9V and a maximum of 11V. Offers a common mode rejection ratio and power supply rejection ratio of 80dB. Includes TTL output type and a response time of 15µs. Packaged in an 8-SOIC (S) surface-mount package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height.
Analog Devices LTC1441CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5.7mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Type | General Purpose |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1441CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
