
Dual comparator IC featuring ultralow power consumption with a quiescent current of 5.7µA. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply. Offers a 15µs propagation delay and 20µA output current. Specifications include 80dB CMRR and 80dB PSRR, with an input offset voltage of 10mV. Packaged in an 8-pin S package, this RoHS compliant component is suitable for general-purpose applications.
Analog Devices LTC1441IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1441IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
