
Dual-channel comparator IC featuring TTL output and 10mV input offset voltage. Operates with dual supply voltages from 1V to 5.5V or single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a 50mV hysteresis. Maximum operating temperature is 70°C, and it has a response time of 15µs.
Analog Devices LTC1442CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 5.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1442CS8 to view detailed technical specifications.
No datasheet is available for this part.
