
Dual comparator IC featuring a 1.182V internal reference, operating from a 1V to 5.5V dual supply. Offers 50mV hysteresis, 10mV input offset voltage, and 80dB common mode rejection ratio. This specialty logic component provides TTL output, a 5µs response time, and operates within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC, it boasts a 500mW power dissipation and 5.7mA maximum supply current.
Analog Devices LTC1442CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5.7mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1442CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
