
Dual-channel comparator IC featuring a 1.182V reference, 50mV hysteresis, and 10mV input offset voltage. Operates with a dual supply voltage range of 1V to 5.5V or a single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. TTL output type with 20uA output current and 15us propagation delay. Packaged in an 8-pin SOIC, supplied on tape and reel.
Analog Devices LTC1442CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 5.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1442CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
