
Dual comparator IC featuring 2 channels and 2 elements, operating from a 1V to 5.5V dual supply or 2V to 11V single supply. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. This component provides a 50mV hysteresis and a 10mV input offset voltage. Delivers TTL output with 20uA output current and a 15us propagation delay. Designed for operation between -40°C and 85°C, with a low quiescent current of 5.7uA.
Analog Devices LTC1442IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1442IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
