
Analog Devices LTC1443IS#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1443IS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
