
The LTC1444CS is a 4-channel specialty logic IC from Analog Devices with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 11V. The device is available in a SOP package and is not RoHS compliant.
Analog Devices LTC1444CS technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1444CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
