Quad comparator IC featuring a 1.182V internal reference. Operates from a 1V to 5.5V dual supply voltage range, with a maximum supply voltage of 11V. Offers CMOS output compatibility and a 4-channel configuration. Key specifications include 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a 50mV hysteresis and 3mV input offset voltage. Packaged in an 8-pin SOIC (S) surface-mount case, this component has a 4µs response time and 500mW power dissipation.
Analog Devices LTC1444CS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1444CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
