Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
Analog Devices LTC1445IN technical specifications.
| Package/Case | N |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1445IN to view detailed technical specifications.
No datasheet is available for this part.