
Quad comparator IC featuring low power consumption with 8.5µA quiescent current. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 50mV hysteresis and 3mV input offset voltage. CMOS and TTL compatible output with 15µA output current. Packaged in a 16-pin SOIC, RoHS compliant.
Analog Devices LTC1445IS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1445IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
