
The LTC1445IS#TRPBF is a 4-channel specialty logic IC from Analog Devices. It features a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. The device has a power dissipation of 500mW and operates over a temperature range of -40°C to 85°C. It is available in a lead-free package and is RoHS compliant.
Analog Devices LTC1445IS#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Response Time | 12us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1445IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
