
12-bit, 2-channel digital-to-analog converter (DAC) with a 500 kS/s sampling rate. Features a 3-wire serial interface and unipolar voltage output. Operates from a single 5V supply with a 4.095V reference voltage. Integral nonlinearity is 5 LSB, with a settling time of 14 µs. Packaged in a lead-free, 8-pin SOIC surface-mount case.
Analog Devices LTC1446CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.095V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
