
The LTC1446CS8#TRPBF is a dual 12-bit digital-to-analog converter with a conversion rate of 500 kilosamples per second. It features two channels and operates on a single 5-volt supply. The device is packaged in a surface-mount SOIC N package and is rated for operation over a temperature range of 0°C to 70°C. The LTC1446CS8#TRPBF is RoHS compliant and lead free.
Analog Devices LTC1446CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Conversion Rate | 500KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
