
The LTC1446IS8#PBF is a dual 12-bit digital-to-analog converter with two channels. It operates from a single 5V supply and is packaged in a SOIC N package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features an integral nonlinearity of 5LSB and a settling time of 14us. The LTC1446IS8#PBF is suitable for surface mount applications and is available in a rail/Tube packaging with 100 units per package.
Analog Devices LTC1446IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
