
The LTC1451CN8 is a 12-bit digital-to-analog converter with a supply voltage of 5V and a maximum power dissipation of 2mW. It is available in a DIP-8 package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and is packaged in a rail/tube format with 50 units per package. It has a resolution of 12 bits and a settling time of 14us.
Analog Devices LTC1451CN8 technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1451CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
