
12-bit, 1-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a serial 3-wire interface and a 2.048V reference voltage. Offers 4LSB integral nonlinearity and a 14µs settling time. Operates from a single 4.5V to 5.5V supply with a typical supply current of 400µA. Packaged in an 8-pin DIP for through-hole mounting.
Analog Devices LTC1451CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 400uA |
| Supply Type | Single |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1451CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
