
12-bit, 1-channel digital-to-analog converter (DAC) featuring a unipolar voltage output. This general-purpose DAC operates from a single 4.5V to 5.5V supply, with a nominal supply current of 400µA. It offers a 2.048V reference voltage and a 14µs settling time. The component is housed in a lead-free, 8-pin SOIC surface-mount package with dimensions of 5mm (length) x 3.99mm (width) x 1.5mm (height). Integral nonlinearity is specified at 4 LSB, and it communicates via a 3-wire serial interface.
Analog Devices LTC1451IS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1451IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
